Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0080SAMCLRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AC0813RL
Cut Tape33AC0813
Product RangeSIDACtor Pxxx0SAMC
Your Part Number
1,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 50+ | $1.350 |
| 100+ | $0.980 |
| 250+ | $0.899 |
| 500+ | $0.818 |
| 1000+ | $0.767 |
| 2500+ | $0.751 |
| 5000+ | $0.736 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080SAMCLRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AC0813RL
Cut Tape33AC0813
Product RangeSIDACtor Pxxx0SAMC
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max25V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Peak Off-State Voltage, Vdrm6V
Product RangeSIDACtor Pxxx0SAMC
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
25V
Peak Pulse Current Ippm
150A
Product Range
SIDACtor Pxxx0SAMC
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
6V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P0080SAMCLRP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
