Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel55AK0541RL
Cut Tape55AK0541
Product RangeSIDACtor Pxxx0SxL Series
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $1.370 |
| 100+ | $0.982 |
| 250+ | $0.901 |
| 500+ | $0.820 |
| 1000+ | $0.768 |
| 2500+ | $0.752 |
| 5000+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel55AK0541RL
Cut Tape55AK0541
Product RangeSIDACtor Pxxx0SxL Series
Technical Datasheet
Peak Repetitive Off State Voltage6V
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleDO-214AA (SMB)
No. of Pins2Pins
Peak Non Repetitive Surge Current25A
Holding Current Max50mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSIDACtor Pxxx0SxL Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
6V
Average On State Current
-
Thyristor Case Style
DO-214AA (SMB)
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
2Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
SIDACtor Pxxx0SxL Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
