Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0300SCMCLRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8538
Your Part Number
2,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $1.620 |
| 100+ | $1.190 |
| 500+ | $0.993 |
| 1000+ | $0.933 |
| 2500+ | $0.915 |
| 10000+ | $0.896 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0300SCMCLRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8538
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max40V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm25V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
40V
Peak Pulse Current Ippm
100A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
25V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P0300SCMCLRP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
