Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE120CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AK1466RL
Cut Tape27AK1466
Product RangeP6KE Series
Your Part Number
710 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.853 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 50+ | $0.548 |
| 100+ | $0.374 |
| 250+ | $0.336 |
| 500+ | $0.298 |
| 1000+ | $0.274 |
| 2500+ | $0.253 |
| 5000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE120CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AK1466RL
Cut Tape27AK1466
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage102V
Clamping Voltage Max165V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage114V
Maximum Breakdown Voltage126V
Peak Pulse Power Dissipation800W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
102V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
114V
Peak Pulse Power Dissipation
800W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
165V
No. of Pins
2Pins
Maximum Breakdown Voltage
126V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
