Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE15ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06R1769
Product RangeP6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.272 |
| 8000+ | $0.267 |
| 12000+ | $0.261 |
| 20000+ | $0.255 |
| 40000+ | $0.250 |
| 100000+ | $0.245 |
| 200000+ | $0.239 |
| 400000+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE15ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06R1769
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
The P6KE series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
- 5000W Peak pulse power capability at 10x1000μs waveform
- Glass passivated junction
- Excellent clamping capability
- Low incremental surge resistance
- 0.01% Repetition rate (duty cycle)
- <lt/>1μA when VBR minimum <gt/>12V IR
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Available in unidirectional and bidirectional
- -55 to 175°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-15
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
21.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE15A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
