Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE15CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel64AH8042RL
Cut Tape64AH8042
Product RangeP6KE
Your Part Number
3,720 In Stock
72,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.738 | $3.69 |
| Total Price | $3.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.738 |
| 10+ | $0.486 |
| 15+ | $0.449 |
| 25+ | $0.412 |
| 50+ | $0.375 |
| 125+ | $0.339 |
| 250+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE15CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel64AH8042RL
Cut Tape64AH8042
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
21.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
