
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.753 | $0.75 |
| Total Price | $0.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 50+ | $0.486 |
| 100+ | $0.330 |
| 250+ | $0.296 |
| 500+ | $0.263 |
| 1000+ | $0.242 |
| 2500+ | $0.223 |
| 5000+ | $0.218 |
| Quantity | Price |
|---|---|
| 4000+ | $0.182 |
| 8000+ | $0.176 |
| 16000+ | $0.163 |
Product Information
Product Overview
The P6KE20A is a 2-pin 17.1V axial-leaded Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The typical failure mode is short from over-specified voltage or current. It has 600W peak pulse capability at 10/1000μs waveform and 0.01% repetition rate (duty cycles). The Pb-free E3 means 2nd level interconnect is Pb-free and the terminal is tin (Sn) finish, matte tin lead-free plated.
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Fast response time - Typically <lt/>1ps from 0V to BV minimum
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P6KE Series
17.1V
DO-15
19V
600W
Through Hole
To Be Advised
Unidirectional
27.7V
2Pins
21V
175°C
-
Technical Docs (2)
Alternatives for P6KE20A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
