Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE350ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH8060
Product RangeP6KE
Your Part Number
5,313 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.716 |
| 100+ | $0.499 |
| 500+ | $0.404 |
| 1000+ | $0.375 |
| 2500+ | $0.349 |
| 10000+ | $0.291 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE350ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH8060
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityUnidirectional
Reverse Standoff Voltage300V
Clamping Voltage Max482V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage332V
Maximum Breakdown Voltage368V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
300V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
332V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
482V
No. of Pins
2Pins
Maximum Breakdown Voltage
368V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE350A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
