
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.749 | $0.75 |
| Total Price | $0.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 50+ | $0.516 |
| 100+ | $0.463 |
| 250+ | $0.439 |
| 500+ | $0.424 |
| 1000+ | $0.416 |
| 2500+ | $0.407 |
| 5000+ | $0.399 |
| Quantity | Price |
|---|---|
| 1000+ | $0.366 |
| 3000+ | $0.353 |
| 5000+ | $0.349 |
Product Information
Product Overview
The PGB1010603MR from Littelfuse is a PULSE-GUARD bidirectional ESD suppressor in 0603 package. This device helps to protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements on-chip protection of integrated circuitry and is best suited for low voltage, high speed applications where low capacitance is important. Data ports utilizing such high speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PULSE-GUARD suppressor uses polymer composite materials to suppress fast rising ESD transients (as specified in IEC 61000-4-2) while adding virtually no capacitance to circuit.
- Ultra low capacitance and single line protection
- Low leakage current
- Fast response time
- Withstands multiple ESD strikes
- Compatible with pick and place processes
- ESD capability up to 8KV according to IEC 61000-4-2
- Peak voltage of 500V
- Clamping voltage of 150V
- Rated voltage is 24VDC
- Operating temperature range from -65°C to 125°C
Applications
Safety, Portable Devices, Consumer Electronics
Technical Specifications
150V
2Pins
-
-
0603
24V
-
To Be Advised
Technical Docs (2)
Alternatives for PGB1010603MR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
