
| Quantity | Price |
|---|---|
| 1+ | $5,778.740 |
| 5+ | $5,663.160 |
| 10+ | $5,547.590 |
| 25+ | $5,432.020 |
| 50+ | $5,316.440 |
Product Information
Product Overview
The PGR-8800 is a microprocessor-based relay that limits arc-fault damage by detecting the light from an arc flash and rapidly tripping. Phase-current-transformer inputs are provided for current-constrained arc-flash protection and, when so equipped, a programmable definite-time overcurrent function can be enabled. An optical sensor on the PGR-8800 and adjustable trip level reduce the chance of nuisance tripping by setting a threshold for ambient light. Sensors, inputs, and connections are monitored to ensure fail-safe operation. A secondary solid-state trip circuit provides a redundant trip path. A USB port is used for configuration and access to event logs and graphs.
Technical Specifications
-
PGR-8800 Series
-
300V
-
To Be Advised
3PDT, SPST-NO
DIN Rail
Screw
300V
CE, UL
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
