Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLED18UQ12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20X9253
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED18UQ12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20X9253
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Technical Datasheet
Product RangePLED Unidirectional Series (PLEDxxUx Series)
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleQFN
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage18V
SVHCTo Be Advised
Technical Specifications
Product Range
PLED Unidirectional Series (PLEDxxUx Series)
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
To Be Advised
On State Voltage max (VT)
1.2V
LED Shunt Case Style
QFN
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
18V
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
