Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLED350SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel38AK6644RL
Cut Tape38AK6644
Product RangePLED Ultra Low Holding Current Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.828 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 50+ | $0.745 |
| 100+ | $0.646 |
| 250+ | $0.596 |
| 500+ | $0.563 |
| 1000+ | $0.536 |
| 2500+ | $0.516 |
| 5000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED350SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel38AK6644RL
Cut Tape38AK6644
Product RangePLED Ultra Low Holding Current Series
Technical Datasheet
Product RangePLED Ultra Low Holding Current Series
On State Voltage max (VT)2V
On State Current Max1A
LED Shunt Case StyleDO-214AA
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Repetitive Off State Voltage310V
SVHCTo Be Advised
Technical Specifications
Product Range
PLED Ultra Low Holding Current Series
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
125°C
SVHC
To Be Advised
On State Voltage max (VT)
2V
LED Shunt Case Style
DO-214AA
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
310V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
