Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6N
Newark Part No.54AH3561
Product RangePLEDxN
Technical Datasheet
8,629 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.941 |
10+ | $0.616 |
25+ | $0.552 |
50+ | $0.489 |
100+ | $0.425 |
250+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6N
Newark Part No.54AH3561
Product RangePLEDxN
Technical Datasheet
Product RangePLEDxN
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Min-
Operating Temperature Max80°C
Peak Repetitive Off State Voltage-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PLEDxN
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
SOD-123FL
Operating Temperature Min
-
Peak Repetitive Off State Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability