Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | PPG102A6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 43AC9388 |
| Product Range | PPG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.440 |
| 5+ | $22.540 |
| 10+ | $21.830 |
| 25+ | $20.980 |
| 50+ | $20.390 |
| 100+ | $19.850 |
| 250+ | $19.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | PPG102A6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 43AC9388 |
| Product Range | PPG Series |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| RTD Accuracy | Class A |
| Measured Temperature Min | -200°C |
| Measured Temperature Max | 600°C |
| Resistance @ 0°C | 1kohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | - |
| Cable Length - Imperial | - |
| Cable Termination | - |
| Wire Configuration | - |
| Product Range | PPG Series |
| SVHC | To Be Advised |
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | -200°C |
| Resistance @ 0°C | 1kohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | - |
| Wire Configuration | - |
| SVHC | To Be Advised |
| RTD Accuracy | Class A |
|---|---|
| Measured Temperature Max | 600°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | - |
| Cable Termination | - |
| Product Range | PPG Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
