Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | PSR030FS0250ZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 46AC2750 |
| Product Range | POWR-SPEED PSR Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $235.810 |
| 5+ | $213.570 |
| 10+ | $191.320 |
| 25+ | $176.340 |
| 50+ | $162.410 |
| 100+ | $148.490 |
Price for:Each
Minimum: 1
Multiple: 1
$235.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | PSR030FS0250ZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 46AC2750 |
| Product Range | POWR-SPEED PSR Series |
| Technical Datasheet | |
| Product Range | POWR-SPEED PSR Series |
| Fuse Current | 250A |
| Blow Characteristic | Very Fast Acting |
| Fuse Size Metric | 43mm x 43mm x 51mm |
| Fuse Size Imperial | 1.69" x 1.69" x 2.01" |
| Voltage Rating VDC | 600V |
| Voltage Rating VAC | 690V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | POWR-SPEED PSR Series |
|---|---|
| Blow Characteristic | Very Fast Acting |
| Fuse Size Imperial | 1.69" x 1.69" x 2.01" |
| Voltage Rating VAC | 690V |
| Fuse Current | 250A |
|---|---|
| Fuse Size Metric | 43mm x 43mm x 51mm |
| Voltage Rating VDC | 600V |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
