Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6006LH4TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71J1822
Your Part Number
494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $2.670 |
| 25+ | $2.600 |
| 50+ | $2.540 |
| 100+ | $2.480 |
| 250+ | $2.370 |
| 500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6006LH4TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71J1822
Technical Datasheet
Peak Repetitive Off State Voltage-
On State RMS Current-
Triac Case StyleTO-220
Gate Trigger Voltage Max-
Gate Trigger Current Max (QI), Igt-
Peak Non Repetitive Surge Current-
Peak Gate Power-
Holding Current Max-
No. of Pins3Pins
Operating Temperature Max-
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
-
Triac Case Style
TO-220
Gate Trigger Current Max (QI), Igt
-
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
-
Gate Trigger Voltage Max
-
Peak Non Repetitive Surge Current
-
Holding Current Max
-
Operating Temperature Max
-
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
