Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6025P5Copy
Newark Part No.56J8634
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current25A
Triac Case StyleTO-3
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current220A
Holding Current Max50mA
Peak Gate Power500mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingPanel
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The Q6025P5 is a Teccor® Standard Triac with glass passivated junctions. Standard type device normally operate in quadrants I and III triggered from AC line.
- 100A/μs Critical rate of rise of on-state current
- 2A Peak gate current
Applications
Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-3
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
220A
Peak Gate Power
500mW
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
