Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | Q6025R6TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34AC4769 |
| Product Range | Qxx25xx Series |
| Your Part Number | |
| Technical Datasheet |
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $5.230 |
| 25+ | $4.310 |
| 50+ | $3.370 |
| 100+ | $3.150 |
| 250+ | $3.020 |
| 500+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | Q6025R6TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34AC4769 |
| Product Range | Qxx25xx Series |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 25A |
| Triac Case Style | TO-220AB |
| Gate Trigger Current Max (QI), Igt | 80mA |
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 208A |
| Peak Gate Power | - |
| Holding Current Max | 100mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.8V |
| Thyristor Mounting | Through Hole |
| Product Range | Qxx25xx Series |
| SVHC | To Be Advised |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.3V |
| Peak Gate Power | - |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.8V |
| Product Range | Qxx25xx Series |
| On State RMS Current | 25A |
|---|---|
| Gate Trigger Current Max (QI), Igt | 80mA |
| Peak Non Repetitive Surge Current | 208A |
| Holding Current Max | 100mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
