Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6040J7TPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31T8303
Your Part Number
409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.680 |
| 10+ | $18.890 |
| 25+ | $16.910 |
| 50+ | $15.990 |
| 100+ | $14.570 |
| 250+ | $14.070 |
| 500+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$19.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6040J7TPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31T8303
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-218X
Gate Trigger Current Max (QI), Igt100mA
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current335A
Peak Gate Power-
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingPanel
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-218X
Gate Trigger Voltage Max
2V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
To Be Advised
On State RMS Current
40A
Gate Trigger Current Max (QI), Igt
100mA
Peak Non Repetitive Surge Current
335A
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
-
Technical Docs (2)
Alternatives for Q6040J7TP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
