Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ8010L5TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AK4574
Product RangeQxx10xx Series
Your Part Number
1,882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.760 |
| 25+ | $4.040 |
| 50+ | $3.330 |
| 100+ | $3.120 |
| 250+ | $3.060 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ8010L5TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AK4574
Product RangeQxx10xx Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current10A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current100A
Peak Gate Power500mW
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxx10xx Series
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Gate Trigger Current Max (QI), Igt
50mA
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Qxx10xx Series
SVHC
To Be Advised
On State RMS Current
10A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
100A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
