Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ8025NH6RPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J2728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.400 |
| 1000+ | $5.290 |
| 1500+ | $5.180 |
| 2500+ | $5.070 |
| 5000+ | $4.970 |
| 12500+ | $4.860 |
| 25000+ | $4.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ8025NH6RPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J2728
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt80mA
Peak Non Repetitive Surge Current208A
Peak Gate Power500mW
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt
80mA
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
208A
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
