Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ4016LH4TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK1851
Product RangeQJxx16xHx Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $5.720 |
| 25+ | $5.160 |
| 50+ | $4.900 |
| 100+ | $4.410 |
| 250+ | $3.900 |
| 500+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4016LH4TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK1851
Product RangeQJxx16xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current16A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current167A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQJxx16xHx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
167A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx16xHx Series
SVHC
To Be Advised
On State RMS Current
16A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
