Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1255-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AK1487RL
Cut Tape27AK1487
Product RangePESD Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 50+ | $0.497 |
| 100+ | $0.424 |
| 250+ | $0.365 |
| 500+ | $0.316 |
| 1000+ | $0.277 |
| 2500+ | $0.237 |
| 5000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1255-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AK1487RL
Cut Tape27AK1487
Product RangePESD Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESD Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
24V
Product Range
PESD Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RF1255-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
