Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1353-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel34AK2829RL
Cut Tape34AK2829
Product RangePolySwitch microSMD Series
Your Part Number
19,365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.170 | $11.70 |
| Total Price | $11.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 30+ | $1.060 |
| 100+ | $0.973 |
| 250+ | $0.868 |
| 500+ | $0.780 |
| 1000+ | $0.679 |
| 2500+ | $0.589 |
| 5000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1353-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel34AK2829RL
Cut Tape34AK2829
Product RangePolySwitch microSMD Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD Series
Voltage Rating13.2VDC
Holding Current500mA
Trip Current1A
Time to Trip0.05s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
13.2VDC
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch microSMD Series
Holding Current
500mA
Time to Trip
0.05s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
