Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1487-000Copy
Newark Part No.34AK1009
Product RangeGTCS23-XXXM-R01-2 Series
Your Part Number
1,794 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.510 |
| 25+ | $1.380 |
| 50+ | $1.250 |
| 100+ | $1.150 |
| 250+ | $0.975 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1487-000Copy
Newark Part No.34AK1009
Product RangeGTCS23-XXXM-R01-2 Series
Technical Datasheet
Product RangeGTCS23-XXXM-R01-2 Series
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage600V
SVHCTo Be Advised
Technical Specifications
Product Range
GTCS23-XXXM-R01-2 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
75V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
