Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1545-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5022
Product RangePolySwitch LR4 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.430 |
| 25+ | $1.320 |
| 50+ | $1.220 |
| 100+ | $1.090 |
| 500+ | $0.967 |
| 1000+ | $0.831 |
| 2500+ | $0.773 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1545-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5022
Product RangePolySwitch LR4 Series
Technical Datasheet
Product RangePolySwitch LR4 Series
Voltage Rating20VDC
Holding Current5.5A
Trip Current10.5A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LR4 Series
Holding Current
5.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
20VDC
Trip Current
10.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
