Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1632-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AM6582RL
Cut Tape27AM6582
Product RangePolySwitch ASMD Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.240 |
| 100+ | $1.140 |
| 250+ | $1.030 |
| 500+ | $0.945 |
| 1000+ | $0.806 |
| 5000+ | $0.706 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1632-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AM6582RL
Cut Tape27AM6582
Product RangePolySwitch ASMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch ASMD Series
Voltage Rating60VDC
Holding Current370mA
Trip Current980mA
Time to Trip20s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
980mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch ASMD Series
Holding Current
370mA
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
