Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1692-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM6587RL
Cut Tape27AM6587
Product RangePolySwitch picoSMDC Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.150 |
| 100+ | $1.060 |
| 250+ | $0.944 |
| 500+ | $0.849 |
| 1000+ | $0.738 |
| 2500+ | $0.641 |
| 5000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1692-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM6587RL
Cut Tape27AM6587
Product RangePolySwitch picoSMDC Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch picoSMDC Series
Voltage Rating6VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch picoSMDC Series
Holding Current
350mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
