Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2041-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AM6589RL
Cut Tape27AM6589
Product RangeGTCS23 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 25+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.290 |
| 500+ | $1.190 |
| 1000+ | $1.010 |
| 5000+ | $0.884 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2041-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AM6589RL
Cut Tape27AM6589
Product RangeGTCS23 Series
Technical Datasheet
Product RangeGTCS23 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage600V
SVHCTo Be Advised
Technical Specifications
Product Range
GTCS23 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
