Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2123-000Copy
Newark Part No.27AM6590
Product RangeGTCS35 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.540 |
| 25+ | $2.360 |
| 50+ | $2.160 |
| 100+ | $1.940 |
| 250+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2123-000Copy
Newark Part No.27AM6590
Product RangeGTCS35 Series
Technical Datasheet
Product RangeGTCS35 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage550V
SVHCTo Be Advised
Technical Specifications
Product Range
GTCS35 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
