Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2146-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel34AK1010RL
Cut Tape34AK1010
Product RangePolySwitch nanoASMDC Series
Your Part Number
2,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.894 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 25+ | $0.806 |
| 100+ | $0.742 |
| 250+ | $0.661 |
| 500+ | $0.594 |
| 1000+ | $0.517 |
| 2500+ | $0.449 |
| 5000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2146-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel34AK1010RL
Cut Tape34AK1010
Product RangePolySwitch nanoASMDC Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoASMDC Series
Voltage Rating48VDC
Holding Current160mA
Trip Current450mA
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
450mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch nanoASMDC Series
Holding Current
160mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
