Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2192-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AK1489RL
Cut Tape27AK1489
Product RangeSPA SESD Series
Your Part Number
20,300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.761 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.761 |
| 50+ | $0.637 |
| 100+ | $0.573 |
| 250+ | $0.520 |
| 500+ | $0.458 |
| 1000+ | $0.413 |
| 2500+ | $0.344 |
| 5000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2192-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AK1489RL
Cut Tape27AK1489
Product RangeSPA SESD Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0201
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RF2192-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
