Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2286-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AM6599RL
Cut Tape27AM6599
Product RangePolySwitch SMD Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $1.010 |
| 100+ | $0.933 |
| 250+ | $0.831 |
| 500+ | $0.747 |
| 1000+ | $0.650 |
| 2500+ | $0.564 |
| 5000+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2286-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AM6599RL
Cut Tape27AM6599
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating24VDC
Holding Current2A
Trip Current4A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
4A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch SMD Series
Holding Current
2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
