Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3077-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AK1495RL
Cut Tape27AK1495
Product RangeSPA SESD Series
Your Part Number
24,775 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $1.180 |
| 100+ | $1.080 |
| 250+ | $0.929 |
| 500+ | $0.807 |
| 1000+ | $0.735 |
| 2500+ | $0.663 |
| 5000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3077-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AK1495RL
Cut Tape27AK1495
Product RangeSPA SESD Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style1004
No. of Pins10Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
1004
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RF3077-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
