Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3356-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5555
Product RangePolySwitch AHEF Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.916 |
| 25+ | $0.847 |
| 50+ | $0.776 |
| 100+ | $0.697 |
| 500+ | $0.618 |
| 1000+ | $0.533 |
| 2500+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3356-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5555
Product RangePolySwitch AHEF Series
Product RangePolySwitch AHEF Series
Voltage Rating32VDC
Holding Current1A
Trip Current1.9A
Time to Trip6.2s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing0.23"
Diameter0.38"
Length-
Thickness0.12"
Height0.54"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHEF Series
Holding Current
1A
Time to Trip
6.2s
Current Rating Max
100A
Diameter
0.38"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
32VDC
Trip Current
1.9A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.54"
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
