Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3498-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5604
Product RangePolySwitch VTP Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.941 |
| 25+ | $0.844 |
| 50+ | $0.748 |
| 100+ | $0.647 |
| 500+ | $0.559 |
| 1000+ | $0.489 |
| 2500+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3498-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5604
Product RangePolySwitch VTP Series
Technical Datasheet
Product RangePolySwitch VTP Series
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.7A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch VTP Series
Holding Current
1.1A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
2.7A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
