Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF5289-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel15AN4118RL
Cut Tape15AN4118
Product RangePolySwitch Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.370 |
| 100+ | $1.240 |
| 250+ | $1.120 |
| 500+ | $1.010 |
| 1000+ | $0.850 |
| 5000+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF5289-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel15AN4118RL
Cut Tape15AN4118
Product RangePolySwitch Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Series
Voltage Rating16VDC
Holding Current50mA
Trip Current250mA
Time to Trip0.77s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
16VDC
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch Series
Holding Current
50mA
Time to Trip
0.77s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for RF5289-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
