Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42M2529
Product RangePolySwitch RXEF
Your Part Number
5,827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.925 |
| 25+ | $0.856 |
| 50+ | $0.785 |
| 100+ | $0.733 |
| 500+ | $0.627 |
| 1000+ | $0.586 |
| 2500+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42M2529
Product RangePolySwitch RXEF
Product RangePolySwitch RXEF
Voltage Rating72VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter20.8mm
Length-
Thickness3mm
Height25.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch RXEF
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
20.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
25.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Alternatives for RXEF250
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
