Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4016NRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45J2754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4016NRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45J2754
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max30mA
Average On State Current10A
On State RMS Current16A
Thyristor Case StyleTO-263AA
No. of Pins3Pins
Peak Non Repetitive Surge Current188A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
10A
Thyristor Case Style
TO-263AA
Peak Non Repetitive Surge Current
188A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
30mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
