Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | S4025LTPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 90T9356 |
| Product Range | Sxx25x Series |
| Your Part Number | |
| Technical Datasheet |
1,289 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $4.670 |
| 25+ | $3.830 |
| 50+ | $2.990 |
| 100+ | $2.770 |
| 250+ | $2.650 |
| 500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | S4025LTPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 90T9356 |
| Product Range | Sxx25x Series |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 400V |
| Gate Trigger Current Max | 35mA |
| Average On State Current | 16A |
| On State RMS Current | 25A |
| Thyristor Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 300A |
| Holding Current Max | 50mA |
| Gate Trigger Voltage Max | 1.5V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | Sxx25x Series |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Peak Repetitive Off State Voltage | 400V |
|---|---|
| Average On State Current | 16A |
| Thyristor Case Style | TO-220AB |
| Peak Non Repetitive Surge Current | 300A |
| Gate Trigger Voltage Max | 1.5V |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 35mA |
|---|---|
| On State RMS Current | 25A |
| No. of Pins | 3Pins |
| Holding Current Max | 50mA |
| Operating Temperature Max | 125°C |
| Product Range | Sxx25x Series |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
