Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS402TSRPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel27AK1614RL
Cut Tape27AK1614
Product RangeSx02xSx EV Series
Your Part Number
419 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.180 |
| 100+ | $0.793 |
| 250+ | $0.709 |
| 500+ | $0.626 |
| 1000+ | $0.613 |
| 2500+ | $0.601 |
| 5000+ | $0.588 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS402TSRPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel27AK1614RL
Cut Tape27AK1614
Product RangeSx02xSx EV Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current950mA
On State RMS Current1.5A
Thyristor Case StyleSOT-223
No. of Pins4Pins
Peak Non Repetitive Surge Current12.5A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeSx02xSx EV Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
950mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
12.5A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
4Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
Sx02xSx EV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
