Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4S2RPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J2746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.924 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4S2RPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J2746
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max50µA
Average On State Current510mA
On State RMS Current800mA
Thyristor Case StyleDO-214
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
510mA
Thyristor Case Style
DO-214
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
50µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for S4S2RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
