Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS6006DS2RPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45J2759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.310 |
| 5000+ | $1.290 |
| 7500+ | $1.260 |
| 12500+ | $1.240 |
| 25000+ | $1.210 |
| 62500+ | $1.190 |
| 125000+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$3,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6006DS2RPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45J2759
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current3.8A
On State RMS Current6A
Thyristor Case StyleTO-252AA
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
3.8A
Thyristor Case Style
TO-252AA
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
6A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
