Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS602TSRPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31T8371RL
Cut Tape31T8371
Your Part Number
1,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.050 |
| 100+ | $0.701 |
| 250+ | $0.626 |
| 500+ | $0.550 |
| 1000+ | $0.540 |
| 2500+ | $0.528 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS602TSRPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31T8371RL
Cut Tape31T8371
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current950mA
On State RMS Current1.5A
Thyristor Case StyleSOT-223
No. of Pins3Pins
Peak Non Repetitive Surge Current12.5A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
950mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
12.5A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
