Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS8008RTPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC9542
Product RangeSxx08x
Your Part Number
596 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $1.860 |
| 100+ | $1.380 |
| 500+ | $1.170 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 10000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8008RTPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC9542
Product RangeSxx08x
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max15mA
Average On State Current5.1A
On State RMS Current8A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSxx08x
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
5.1A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
Sxx08x
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
