
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.713 | $0.71 |
| Total Price | $0.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 25+ | $0.462 |
| 50+ | $0.390 |
| 100+ | $0.318 |
| 250+ | $0.286 |
| 500+ | $0.255 |
| 1000+ | $0.234 |
| 2500+ | $0.217 |
Product Information
Product Overview
The SA5.0A is a Transient Voltage Suppressor (TVS) Diode features glass passivated junction, excellent clamping capability, typical failure mode is short from over-specified voltage or current and low incremental surge resistance. Designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Matte tin lead-free plated finish
- 500W Peak pulse capability at 10/1000μs waveform
- <lt/>1.0ps from 0V to BV minimum Fast response time
- 70A Peak forward surge current
- -55 to 175°C Operating temperature range
- Halogen-free
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SA Series
5V
DO-204AC
6.4V
500W
Through Hole
To Be Advised
Unidirectional
9.2V
2Pins
7V
175°C
-
Technical Docs (2)
Alternatives for SA5.0A
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
