Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSAC5.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AK1499RL
Cut Tape27AK1499
Product RangeSAC Series
Your Part Number
3,520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $0.776 |
| 100+ | $0.538 |
| 250+ | $0.502 |
| 500+ | $0.407 |
| 1000+ | $0.377 |
| 2500+ | $0.351 |
| 5000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSAC5.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AK1499RL
Cut Tape27AK1499
Product RangeSAC Series
Technical Datasheet
Product RangeSAC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.2V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage7.6V
Maximum Breakdown Voltage8.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
SAC series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction in DO-15 package
- Fast response time: typically less than 1.0ps from 0V to BV min
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDECJESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- Low incremental surge resistance
- EFT protection of data lines in accordance with IEC 61000- 4-4
- Plastic package is flammability rated V-0 per underwriters laboratories
- Ideal for data line applications
Technical Specifications
Product Range
SAC Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
7.6V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
13.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SAC5.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
