Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SADH-NN210Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52AM0106 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.970 |
| 5+ | $45.630 |
| 10+ | $43.290 |
| 25+ | $41.570 |
| 50+ | $40.310 |
| 100+ | $39.110 |
| 250+ | $37.440 |
| 5000+ | $36.690 |
Price for:Each
Minimum: 1
Multiple: 1
$47.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SADH-NN210Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52AM0106 |
| Technical Datasheet | |
| Product Range | - |
| Thermal Resistance | 2.1°C/W |
| Heat Sink Mounting | Panel |
| External Length | 45mm |
| External Height | 73.5mm |
| External Width | 90mm |
| SVHC | To Be Advised |
Product Overview
SADH-NN210 is a heatsink for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one SSR to be mounted
- Thermal resistance: 2.1ºC/W
- Dimension: 1.77inch x 3.54inch x 2.89inch
Technical Specifications
| Product Range | - |
|---|---|
| Heat Sink Mounting | Panel |
| External Height | 73.5mm |
| SVHC | To Be Advised |
| Thermal Resistance | 2.1°C/W |
|---|---|
| External Length | 45mm |
| External Width | 90mm |
Technical Docs (1)
Alternatives for SADH-NN210
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
