Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSANG-CNN090Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AM0107
Product RangeSRP1-CE Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
| 5+ | $49.350 |
| 10+ | $46.780 |
| 25+ | $44.890 |
| 50+ | $43.520 |
| 100+ | $42.190 |
| 250+ | $40.520 |
| 5000+ | $39.720 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSANG-CNN090Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AM0107
Product RangeSRP1-CE Series
Technical Datasheet
Dispensing MethodSyringe
Volume20ml
Weight-
Product RangeSRP1-CE Series
SVHCTo Be Advised
Product Overview
SANG-CNN090 is a thermal grease (20ml).
- For use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL, SRP1-ME solid-state relays
- Allows 60+ SSRs to be mounted
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Volume
20ml
Product Range
SRP1-CE Series
Technical Docs (1)
Alternatives for SANG-CNN090
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
