Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD36-01FTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84X1162RL
Cut Tape84X1162
Product RangeSPA SD Series
Your Part Number
2,784 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.668 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 50+ | $0.424 |
| 100+ | $0.285 |
| 250+ | $0.255 |
| 500+ | $0.225 |
| 1000+ | $0.205 |
| 2500+ | $0.201 |
| 5000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD36-01FTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84X1162RL
Cut Tape84X1162
Product RangeSPA SD Series
Technical Datasheet
Product RangeSPA SD Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max62V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SD Series
Reverse Standoff Voltage
36V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
450W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
62V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for SD36-01FTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
